RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 17dB 50W H-36265-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 17dB 50W H-36265-2
H-36265-2

PTVA120501EA-V1-R0

DigiKey Part Number
1465-PTVA120501EA-V1-R0CT-ND - Cut Tape (CT)
1465-PTVA120501EA-V1-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVA120501EA-V1-R0
Description
RF MOSFET LDMOS 50V H-36265-2
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 17dB 50W H-36265-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
1.2GHz ~ 1.4GHz
Gain
17dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
50W
Voltage - Rated
105 V
Mounting Type
Chassis Mount
Package / Case
H-36265-2
Supplier Device Package
H-36265-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.