


PTVA120251EA-V2-R250 | |
|---|---|
DigiKey Part Number | 1465-PTVA120251EA-V2-R250CT-ND - Cut Tape (CT) 1465-PTVA120251EA-V2-R250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA120251EA-V2-R250 |
Description | RF MOSFET LDMOS 50V H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.4GHz 18dB 25W H-36265-2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 150 mA |
Packaging Cut Tape (CT) Digi-Reel® | Power - Output 25W |
Part Status Active | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case H-36265-2 |
Frequency 1.4GHz | Supplier Device Package H-36265-2 |
Gain 18dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,17000 € | 46,17 € |
| 10 | 40,46600 € | 404,66 € |
| 25 | 38,49200 € | 962,30 € |
| 100 | 35,78770 € | 3.578,77 € |
| Unit Price without VAT: | 46,17000 € |
|---|---|
| Unit Price with VAT: | 54,94230 € |

