


PTVA120251EA-V2-R0 | |
|---|---|
DigiKey Part Number | 1465-PTVA120251EA-V2-R0CT-ND - Cut Tape (CT) 1465-PTVA120251EA-V2-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA120251EA-V2-R0 |
Description | RF MOSFET LDMOS 50V H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 18dB 25W H-36265-2 |
Datasheet | Datasheet |
Category | Current - Test 50 mA |
Manufacturer MACOM Technology Solutions | Power - Output 25W |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Rated 105 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case H-36265-2 |
Frequency 1.2GHz ~ 1.4GHz | Supplier Device Package H-36265-2 |
Gain 18dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,17000 € | 46,17 € |
| Unit Price without VAT: | 46,17000 € |
|---|---|
| Unit Price with VAT: | 54,94230 € |

