


PTVA120251EA-V1-R250 | |
|---|---|
DigiKey Part Number | PTVA120251EA-V1-R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVA120251EA-V1-R250 |
Description | RF MOSFET LDMOS H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 500MHz ~ 1.4GHz 15.8dB 34W H-36265-2 |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Power - Output 34W |
Packaging Tape & Reel (TR) | Voltage - Rated 105 V |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case H-36265-2 |
Frequency 500MHz ~ 1.4GHz | Supplier Device Package H-36265-2 |
Gain 15.8dB |

