


PTVA104501EH-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-PTVA104501EH-V1-R0TR-ND - Tape & Reel (TR) 1465-PTVA104501EH-V1-R0CT-ND - Cut Tape (CT) 1465-PTVA104501EH-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA104501EH-V1-R0 |
Description | RF MOSFET LDMOS 50V H-33288-2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 960MHz ~ 1.215GHz 17.5dB 450W H-33288-2 |
Datasheet | Datasheet |
Category | Current - Test 200 mA |
Manufacturer MACOM Technology Solutions | Power - Output 450W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 105 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case H-33288-2 |
Frequency 960MHz ~ 1.215GHz | Supplier Device Package H-33288-2 |
Gain 17.5dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,03000 € | 478,03 € |
| 10 | 472,55000 € | 4.725,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 475,63840 € | 23.781,92 € |
| Unit Price without VAT: | 478,03000 € |
|---|---|
| Unit Price with VAT: | 568,85570 € |

