
PTVA082407NF-V1-R5 | |
|---|---|
DigiKey Part Number | PTVA082407NF-V1-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVA082407NF-V1-R5 |
Description | RF MOSFET LDMOS 48V 4HBSOF |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 900 mA 746MHz ~ 821MHz 20.5dB 225W PG-HBSOF-4-1 |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 900 mA |
Packaging Tape & Reel (TR) | Power - Output 225W |
Part Status Discontinued at DigiKey | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 746MHz ~ 821MHz | Package / Case HBSOF-4-1 |
Gain 20.5dB | Supplier Device Package PG-HBSOF-4-1 |
Voltage - Test 48 V | Base Product Number |

