
PTRA095908NB-V1-R2 | |
|---|---|
DigiKey Part Number | 1465-PTRA095908NB-V1-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRA095908NB-V1-R2 |
Description | RF MOSFET LDMOS 6HB2SOF |
Customer Reference | |
Detailed Description | RF Mosfet 925MHz ~ 960MHz 17.5dB PG-HB2SOF-6-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 925MHz ~ 960MHz | |
Gain | 17.5dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | HB2SOF-6-1 | |
Supplier Device Package | PG-HB2SOF-6-1 | |
Base Product Number |

