
PTRA094252FC-V1-R2 | |
|---|---|
DigiKey Part Number | PTRA094252FC-V1-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRA094252FC-V1-R2 |
Description | RF MOSFET LDMOS H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 746MHz ~ 960MHz 23dB 351.5W H-37248-4 |
Category | Gain 23dB |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 10µA |
Packaging Tape & Reel (TR) | Power - Output 351.5W |
Part Status Obsolete | Voltage - Rated 105 V |
Technology LDMOS | Package / Case H-37248-4 |
Configuration Dual, Common Source | Supplier Device Package H-37248-4 |
Frequency 746MHz ~ 960MHz | Base Product Number |

