
PTRA093302FC-V1-R2 | |
|---|---|
DigiKey Part Number | PTRA093302FC-V1-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRA093302FC-V1-R2 |
Description | RF MOSFET LDMOS 48V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 400 mA 768MHz 17.25dB 79W H-37248-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 400 mA |
Packaging Tape & Reel (TR) | Power - Output 79W |
Part Status Obsolete | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 768MHz | Package / Case H-37248-4 |
Gain 17.25dB | Supplier Device Package H-37248-4 |
Voltage - Test 48 V | Base Product Number |

