
PTRA093302FC-V1-R0 | |
|---|---|
DigiKey Part Number | PTRA093302FC-V1-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRA093302FC-V1-R0 |
Description | RF MOSFET LDMOS 48V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 400 mA 768MHz 17.25dB 79W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 768MHz | |
Gain | 17.25dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 79W | |
Voltage - Rated | 105 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 | |
Base Product Number |

