
PTRA083818NF-V1-R5 | |
|---|---|
DigiKey Part Number | 1465-PTRA083818NF-V1-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRA083818NF-V1-R5 |
Description | RF MOSFET LDMOS 48V 6HBSOF |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 200 mA 733MHz ~ 805MHz 18.6dB 275W PG-HBSOF-6-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 733MHz ~ 805MHz | |
Gain | 18.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 275W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | HBSOF-6-2 | |
Supplier Device Package | PG-HBSOF-6-2 | |
Base Product Number |

