RF Mosfet 48 V 200 mA 790MHz ~ 820MHz 15.5dB 280W PG-HBSOF-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTRA082808NF-V1-R5

DigiKey Part Number
1465-PTRA082808NF-V1-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTRA082808NF-V1-R5
Description
RF MOSFET LDMOS 48V 6HBSOF
Customer Reference
Detailed Description
RF Mosfet 48 V 200 mA 790MHz ~ 820MHz 15.5dB 280W PG-HBSOF-6-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10µA
Manufacturer
MACOM Technology Solutions
Current - Test
200 mA
Packaging
Tape & Reel (TR)
Power - Output
280W
Part Status
Obsolete
Voltage - Rated
105 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
Dual, Common Source
Package / Case
HBSOF-6-2
Frequency
790MHz ~ 820MHz
Supplier Device Package
PG-HBSOF-6-2
Gain
15.5dB
Base Product Number
Voltage - Test
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.