
PTFC262808FV-V1 | |
|---|---|
DigiKey Part Number | PTFC262808FV-V1-ND |
Manufacturer | |
Manufacturer Product Number | PTFC262808FV-V1 |
Description | RF MOSFET LDMOS 28V H-37275G-6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 10 mA 2.62GHz ~ 2.69GHz 18dB 280W H-37275G-6/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.62GHz ~ 2.69GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 280W | |
Voltage - Rated | 65 V | |
Package / Case | H-37275G-6/2 | |
Supplier Device Package | H-37275G-6/2 | |
Base Product Number |

