
PTFC260202FC-V1 | |
|---|---|
DigiKey Part Number | PTFC260202FC-V1-ND |
Manufacturer | |
Manufacturer Product Number | PTFC260202FC-V1 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 170 mA 2.69GHz 20dB 5W H-37248-4 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 170 mA |
Packaging Tray | Power - Output 5W |
Part Status Discontinued at DigiKey | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case H-37248-4 |
Frequency 2.69GHz | Supplier Device Package H-37248-4 |
Gain 20dB |

