
PTFB241402FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-PTFB241402FC-V1-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFB241402FC-V1-R0 |
Description | RF MOSFET LDMOS 28V |
Customer Reference | |
Detailed Description | RF Mosfet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - |

