
PTFB213004F-V2-R0 | |
|---|---|
DigiKey Part Number | PTFB213004F-V2-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB213004F-V2-R0 |
Description | RF MOSFET LDMOS 30V H-37275-6 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 2.4 A 2.17GHz 18dB 60W H-37275-6/2 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer MACOM Technology Solutions | Current - Test 2.4 A |
Packaging Strip | Power - Output 60W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.17GHz | Package / Case H-37275-6/2 |
Gain 18dB | Supplier Device Package H-37275-6/2 |

