
PTFB212503FL-V2-R0 | |
|---|---|
DigiKey Part Number | PTFB212503FL-V2-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB212503FL-V2-R0 |
Description | RF MOSFET LDMOS 30V H-34288-4 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.85 A 2.17GHz 18.1dB 55W H-34288-4/2 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer MACOM Technology Solutions | Current - Test 1.85 A |
Packaging Strip | Power - Output 55W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.17GHz | Package / Case 2-FlatPack, Fin Leads, Flanged |
Gain 18.1dB | Supplier Device Package H-34288-4/2 |

