
PTFB211503FL-V2-R250 | |
|---|---|
DigiKey Part Number | PTFB211503FL-V2-R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFB211503FL-V2-R250 |
Description | RF MOSFET LDMOS 30V H-34288-4 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.2 A 2.17GHz 18dB 32W H-34288-4/2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 18dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 32W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-FlatPack, Fin Leads, Flanged | |
Supplier Device Package | H-34288-4/2 | |
Base Product Number |

