
PTFB211501E-V1-R0 | |
|---|---|
DigiKey Part Number | PTFB211501E-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB211501E-V1-R0 |
Description | RF MOSFET LDMOS 30V H-36248-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.2 A 2.17GHz 18dB 40W H-36248-2 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer MACOM Technology Solutions | Current - Test 1.2 A |
Packaging Strip | Power - Output 40W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.17GHz | Package / Case 2-FlatPack, Fin Leads |
Gain 18dB | Supplier Device Package H-36248-2 |

