
PTFB210801FA-V1-R0 | |
|---|---|
DigiKey Part Number | PTFB210801FA-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB210801FA-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 750 mA 2.17GHz 18.5dB 20W H-37265-2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 750 mA |
Packaging Strip | Power - Output 20W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.17GHz | Package / Case H-37265-2 |
Gain 18.5dB | Supplier Device Package H-37265-2 |

