
PTFB201402FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-PTFB201402FC-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB201402FC-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 650 mA 2.01GHz ~ 2.025GHz 16dB 140W H-37248-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.01GHz ~ 2.025GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 650 mA | |
Power - Output | 140W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 |

