
PTFB192503EL-V1-R0 | |
|---|---|
DigiKey Part Number | PTFB192503EL-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB192503EL-V1-R0 |
Description | RF MOSFET LDMOS 30V H-33288-6 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.9 A 1.99GHz 19dB 50W H-33288-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.99GHz | |
Gain | 19dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.9 A | |
Power - Output | 50W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-33288-6 | |
Supplier Device Package | H-33288-6 | |
Base Product Number |

