
PTFB182503FL-V2-R0 | |
|---|---|
DigiKey Part Number | PTFB182503FL-V2-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB182503FL-V2-R0 |
Description | RF MOSFET 30V H-33288-6 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.85 A 1.88GHz 19dB 50W H-33288-6 |
Datasheet | Datasheet |
Category | Current - Test 1.85 A |
Manufacturer MACOM Technology Solutions | Power - Output 50W |
Packaging Strip | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 1.88GHz | Package / Case H-33288-6 |
Gain 19dB | Supplier Device Package H-33288-6 |
Voltage - Test 30 V |

