
PTFB093608FV-V3-R0 | |
|---|---|
DigiKey Part Number | PTFB093608FV-V3-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB093608FV-V3-R0 |
Description | RF MOSFET LDMOS 28V H-34275G-6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2.8 A 960MHz 20dB 315W H-34275G-6/2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 2.8 A |
Packaging Strip | Power - Output 315W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case H-34275G-6/2 |
Frequency 960MHz | Supplier Device Package H-34275G-6/2 |
Gain 20dB |

