
PTFB092707FH-V1-R0 | |
|---|---|
DigiKey Part Number | PTFB092707FH-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB092707FH-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37288L-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2.15 A 960MHz 19dB 60W H-37288L-4/2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current - Test 2.15 A |
Packaging Strip | Power - Output 60W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 960MHz | Package / Case H-37288L-4/2 |
Gain 19dB | Supplier Device Package H-37288L-4/2 |

