


PTFB090901EA-V2-R0 | |
|---|---|
DigiKey Part Number | PTFB090901EA-V2-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB090901EA-V2-R0 |
Description | RF MOSFET LDMOS 28V H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 650 mA 960MHz 19.5dB 25W H-36265-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 19.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 650 mA | |
Power - Output | 25W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36265-2 | |
Supplier Device Package | H-36265-2 |

