
PTFB072707FH-V1-R0 | |
|---|---|
DigiKey Part Number | PTFB072707FH-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFB072707FH-V1-R0 |
Description | RF MOSFET LDMOS 28V H-34288-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 A 768MHz 18.5dB 60W H-34288G-4/2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 2 A |
Packaging Strip | Power - Output 60W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 768MHz | Package / Case H-34288G-4/2 |
Gain 18.5dB | Supplier Device Package H-34288G-4/2 |
Voltage - Test 28 V |

