
PTFA220081M-V4 | |
|---|---|
DigiKey Part Number | PTFA220081M-V4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTFA220081M-V4 |
Description | RF MOSFET LDMOS 28V 10SON |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 940MHz 20.7dB 8W PG-SON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 940MHz | |
Gain | 20.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 8W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | PG-SON-10 |

