
PTFA092201E-V4-R0 | |
|---|---|
DigiKey Part Number | PTFA092201E-V4-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFA092201E-V4-R0 |
Description | RF MOSFET LDMOS 30V H-36260-2 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.85 A 920MHz ~ 960MHz 18.5dB 220W H-36260-2 |
Datasheet | Datasheet |
Category | Voltage - Test 30 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 10µA |
Packaging Strip | Current - Test 1.85 A |
Part Status Obsolete | Power - Output 220W |
Technology LDMOS | Voltage - Rated 65 V |
Frequency 920MHz ~ 960MHz | Package / Case 2-FlatPack, Fin Leads, Flanged |
Gain 18.5dB | Supplier Device Package H-36260-2 |

