Similar



PTFA080551E-V4-R0 | |
|---|---|
DigiKey Part Number | PTFA080551E-V4-R0-ND |
Manufacturer | |
Manufacturer Product Number | PTFA080551E-V4-R0 |
Description | RF MOSFET LDMOS 28V H-36265-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 869MHz ~ 960MHz 18.5dB 55W H-36265-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 869MHz ~ 960MHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 55W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-36265-2 | |
Supplier Device Package | H-36265-2 | |
Base Product Number |


