
PTAB182002FC-V1-R0 | |
|---|---|
DigiKey Part Number | PTAB182002FC-V1-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTAB182002FC-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 520 mA 1.88GHz 15.5dB 29W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.88GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 520 mA | |
Power - Output | 29W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 | |
Base Product Number |

