
PHA4000-2 | |
|---|---|
DigiKey Part Number | PHA4000-2-ND |
Manufacturer | |
Manufacturer Product Number | PHA4000-2 |
Description | RF ANT 215MHZ SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 215MHz | |
Frequency Range | 30MHz ~ 400MHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 7dB | |
Power - Max | 64 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.500" (12.70mm) | |
Applications | - |

