
PHA3135-130M | |
|---|---|
DigiKey Part Number | 1465-PHA3135-130M-ND |
Manufacturer | |
Manufacturer Product Number | PHA3135-130M |
Description | PALLET,130WPK,3.1-3.5GHZ,100US,1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Power Module Radar 3.1GHz ~ 3.5GHz 145W |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Secondary Attributes 145W |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Power Module | Base Product Number |
Frequency 3.1GHz ~ 3.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.224,23800 € | 11.121,19 € |
| Unit Price without VAT: | 2.224,23800 € |
|---|---|
| Unit Price with VAT: | 2.646,84322 € |

