
PH3135-90S | |
|---|---|
DigiKey Part Number | 1465-PH3135-90S-ND |
Manufacturer | |
Manufacturer Product Number | PH3135-90S |
Description | TRANSISTOR,90W,3.1-3.5GHZ,2US,10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 10.7A 580W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 7.5dB | |
Power - Max | 580W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 10.7A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 578,00200 € | 11.560,04 € |
| Unit Price without VAT: | 578,00200 € |
|---|---|
| Unit Price with VAT: | 687,82238 € |

