
PH3135-5M | |
|---|---|
DigiKey Part Number | 1465-PH3135-5M-ND |
Manufacturer | |
Manufacturer Product Number | PH3135-5M |
Description | RF TRANS NPN 60V 3.5GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 700mA 3.5GHz 50W Chassis Mount |
Datasheet | Datasheet |
Category | Gain 8.5dB |
Manufacturer MACOM Technology Solutions | Power - Max 50W |
Packaging Bulk | Current - Collector (Ic) (Max) 700mA |
Part Status Active | Operating Temperature 200°C |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 2L-FLG |
Frequency - Transition 3.5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 410,84700 € | 8.216,94 € |
| Unit Price without VAT: | 410,84700 € |
|---|---|
| Unit Price with VAT: | 488,90793 € |

