
PH2729-130M | |
|---|---|
DigiKey Part Number | 1465-1197-ND |
Manufacturer | |
Manufacturer Product Number | PH2729-130M |
Description | RF TRANS NPN 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 63V 12.5A 130W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 63V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9.73dB ~ 8.85dB | |
Power - Max | 130W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 12.5A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 590,02050 € | 11.800,41 € |
| Unit Price without VAT: | 590,02050 € |
|---|---|
| Unit Price with VAT: | 702,12440 € |

