Image for PH2226-50M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH2226-50M

DigiKey Part Number
1465-PH2226-50M-ND
Manufacturer
Manufacturer Product Number
PH2226-50M
Description
TRANSISTOR,BIPOLAR,50W,36V,2.20-
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 63V 6A 159W Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
63V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
159W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
6A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
2L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20357,50550 €7.150,11 €
Unit Price without VAT:357,50550 €
Unit Price with VAT:425,43155 €