
PH1617-2 | |
|---|---|
DigiKey Part Number | 1465-PH1617-2-ND |
Manufacturer | |
Manufacturer Product Number | PH1617-2 |
Description | RF TRANS NPN 65V 1.7GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 2A 1.7GHz 13.5W Chassis Mount |
Category | Gain 10dB |
Manufacturer MACOM Technology Solutions | Power - Max 13.5W |
Packaging Bulk | Current - Collector (Ic) (Max) 2A |
Part Status Active | Operating Temperature 200°C |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 2L-FLG |
Frequency - Transition 1.7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 292,09700 € | 11.683,88 € |
| Unit Price without VAT: | 292,09700 € |
|---|---|
| Unit Price with VAT: | 347,59543 € |

