
PH1214-40M | |
|---|---|
DigiKey Part Number | 1465-PH1214-40M-ND |
Manufacturer | |
Manufacturer Product Number | PH1214-40M |
Description | TRANSISTOR,40W,40V,1.20-1.40GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 3A 100W Chassis Mount |
Datasheet | Datasheet |
Category | Power - Max 100W |
Manufacturer MACOM Technology Solutions | Current - Collector (Ic) (Max) 3A |
Packaging Bulk | Operating Temperature 200°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 2L-FLG |
Voltage - Collector Emitter Breakdown (Max) 70V | Base Product Number |
Gain 8.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 349,15750 € | 13.966,30 € |
| Unit Price without VAT: | 349,15750 € |
|---|---|
| Unit Price with VAT: | 415,49743 € |

