
PH1214-25M | |
|---|---|
DigiKey Part Number | 1465-PH1214-25M-ND |
Manufacturer | |
Manufacturer Product Number | PH1214-25M |
Description | RF TRANS NPN 70V 2L-FLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 70V 2.8A 67W Chassis Mount 2L-FLG |
Category | Power - Max 67W |
Manufacturer MACOM Technology Solutions | Current - Collector (Ic) (Max) 2.8A |
Packaging Bulk | Operating Temperature 200°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 2L-FLG |
Voltage - Collector Emitter Breakdown (Max) 70V | Supplier Device Package 2L-FLG |
Gain 9.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 446,85300 € | 8.937,06 € |
| Unit Price without VAT: | 446,85300 € |
|---|---|
| Unit Price with VAT: | 531,75507 € |

