RF Transistor NPN 80V 10.5A 188W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1090-175L

DigiKey Part Number
1465-1193-ND
Manufacturer
Manufacturer Product Number
PH1090-175L
Description
RF TRANS NPN 80V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 80V 10.5A 188W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
8.58dB
Manufacturer
MACOM Technology Solutions
Power - Max
188W
Packaging
Tray
Current - Collector (Ic) (Max)
10.5A
Part Status
Active
Operating Temperature
200°C (TJ)
Transistor Type
NPN
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20459,01250 €9.180,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,01250 €
Unit Price with VAT:546,22488 €