
PH1090-15L | |
|---|---|
DigiKey Part Number | 1465-PH1090-15L-ND |
Manufacturer | |
Manufacturer Product Number | PH1090-15L |
Description | RF TRANS NPN 60V 1.09GHZ 2L-FLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 60V 1A 1.09GHz 58W Chassis Mount 2L-FLG |
Category | Power - Max 58W |
Manufacturer MACOM Technology Solutions | Current - Collector (Ic) (Max) 1A |
Packaging Bulk | Operating Temperature 200°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case 2L-FLG |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 2L-FLG |
Frequency - Transition 1.09GHz | Base Product Number |
Gain 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 403,77900 € | 16.151,16 € |
| Unit Price without VAT: | 403,77900 € |
|---|---|
| Unit Price with VAT: | 480,49701 € |

