
PD-121-PIN | |
|---|---|
DigiKey Part Number | 1465-PD-121-PIN-ND |
Manufacturer | |
Manufacturer Product Number | PD-121-PIN |
Description | DETECTOR,PHASE,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Detector General Purpose 3MHz ~ 200MHz 600mW FP-2 |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Secondary Attributes 600mW |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case FP-2 |
Function Phase Detector | Supplier Device Package FP-2 |
Frequency 3MHz ~ 200MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 525,94650 € | 10.518,93 € |
| Unit Price without VAT: | 525,94650 € |
|---|---|
| Unit Price with VAT: | 625,87634 € |

