
PD-120-PIN | |
|---|---|
DigiKey Part Number | 1465-PD-120-PIN-ND |
Manufacturer | |
Manufacturer Product Number | PD-120-PIN |
Description | DETECTOR,PHASE,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Detector General Purpose 5MHz ~ 1GHz 300mW FP-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Detector | |
Frequency | 5MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 442,25200 € | 4.422,52 € |
| Unit Price without VAT: | 442,25200 € |
|---|---|
| Unit Price with VAT: | 526,27988 € |

