
PA511 | |
|---|---|
DigiKey Part Number | 1465-PA511-ND |
Manufacturer | |
Manufacturer Product Number | PA511 |
Description | IC RF AMP GPS 5MHZ-600MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 600MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4.6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 118mA |
Part Status Active | Test Frequency 5MHz ~ 600MHz |
Frequency 5MHz ~ 600MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 24.8dBm | Supplier Device Package TO-8 |
Gain 12.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 332,27033 € | 9.968,11 € |
| Unit Price without VAT: | 332,27033 € |
|---|---|
| Unit Price with VAT: | 395,40169 € |

