
PA48 | |
|---|---|
DigiKey Part Number | 1465-PA48-ND |
Manufacturer | |
Manufacturer Product Number | PA48 |
Description | IC RF AMP GPS 800MHZ-4.2GHZ TO8B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz TO-8B |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 225mA |
Part Status Active | Test Frequency 800MHz ~ 4.2GHz |
Frequency 800MHz ~ 4.2GHz | Mounting Type Through Hole |
P1dB 24dBm | Package / Case TO-8 Style, 4 Lead |
Gain 16dB | Supplier Device Package TO-8B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 582,72950 € | 11.654,59 € |
| Unit Price without VAT: | 582,72950 € |
|---|---|
| Unit Price with VAT: | 693,44811 € |

