
NPT35050AB | |
|---|---|
DigiKey Part Number | 1465-1419-ND |
Manufacturer | |
Manufacturer Product Number | NPT35050AB |
Description | RF MOSFET HEMT 28V |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 750 mA 3.3GHz ~ 3.8GHz 12dB 6W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | HEMT | |
Frequency | 3.3GHz ~ 3.8GHz | |
Gain | 12dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 19.5A | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 6W | |
Voltage - Rated | 100 V | |
Package / Case | - | |
Supplier Device Package | - |

