
NPT2022 | |
|---|---|
DigiKey Part Number | 1465-1424-ND |
Manufacturer | |
Manufacturer Product Number | NPT2022 |
Description | RF MOSFET HEMT 48V TO272-2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 600 mA 0Hz ~ 2GHz 17dB 100W TO-272-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 2GHz | |
Gain | 17dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 14A | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 100W | |
Voltage - Rated | 160 V | |
Package / Case | TO-272BC | |
Supplier Device Package | TO-272-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 146,24950 € | 5.849,98 € |
| Unit Price without VAT: | 146,24950 € |
|---|---|
| Unit Price with VAT: | 174,03691 € |

