
NPT2021 | |
|---|---|
DigiKey Part Number | 1465-1423-ND |
Manufacturer | |
Manufacturer Product Number | NPT2021 |
Description | RF MOSFET HEMT 48V TO272-2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 300 mA 0Hz ~ 2.2GHz 15dB 50W TO-272-2 |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 7A |
Packaging Tube | Current - Test 300 mA |
Part Status Active | Power - Output 50W |
Technology HEMT | Voltage - Rated 160 V |
Frequency 0Hz ~ 2.2GHz | Package / Case TO-272BC |
Gain 15dB | Supplier Device Package TO-272-2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 115,36150 € | 2.307,23 € |
| Unit Price without VAT: | 115,36150 € |
|---|---|
| Unit Price with VAT: | 137,28019 € |


