
NPA1006A | |
|---|---|
DigiKey Part Number | 1465-NPA1006A-ND |
Manufacturer | |
Manufacturer Product Number | NPA1006A |
Description | TRANSISTOR,PA,28V,12.5W,20-1000M |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz 8-PDFN (6x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 20MHz ~ 1GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (6x5) |

